+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer | DIGITUS | |
Type of power supply | UPS | |
Power | 1.5kW | |
Power | 1.5kVA | |
Output voltage | 208/220/230/240V | |
Connection | D-Sub 9pin female, IEC C13 x8, IEC C14, RJ45 socket x2, USB B socket | |
Version | RACK | |
Body dimensions | 440x460x86.5mm | |
Number of output sockets | 9 | |
Protection | anti-overload OLP, discharge below, overcharging protection | |
PC accessories application | advanced single and multi-processor servers protection, computers protection, telecommunication equipment protection, workstation protection | |
Capacity | 9Ah | |
Rechargeable battery voltage | 12V | |
Number of rechargeable batteries | 3 | |
Frequency | 40...70Hz | |
Interface | RS232 | |
Useful height (U) | 2U | |
Power supply unit features | pure sinusoid | |
Topology | On-Line |