+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DN-93831

Wall socket; Keystone; white; wall mount,plaster embedded; ABS

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-93831
TME Symbol:
DN-93831

Specification

Manufacturer
DIGITUS
Type of PC accessories
wall socket
Connector variant
Keystone
Colour
white
Mounting
plaster embedded, wall mount
Number of ports
2
Enclosure material
ABS
Body dimensions
80x80mm
Operating temperature
-20...70°C
Gross weight63 g
Certificates
EAN code4016032362418
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93831
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 3 pcs - 2.43 USDGross price for quantities from 3 pcs - 2.43 USD
Net price for quantities from 5 pcs - 2.12 USDGross price for quantities from 5 pcs - 2.12 USD