+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1300390283

Connector: 7/8"; socket; Mini-Change; female; PIN: 5; 300V; IP67

Manufacturer: MOLEX

Manufacturer part number:
1300390283

Alternative designations: 1300390283

TME Symbol:
DN5000-M005

Specification

Manufacturer
MOLEX
Type of connector
7/8"
Connector
socket
Manufacturer series
Mini-Change
Kind of connector
female
Number of pins
5
Max. voltage
300V
IP rating
IP67
Mechanical mounting
for panel mounting, screw-in
Electrical mounting
cables
Locking system
internal thread, threaded joint
Maximum current
8A
Alias
1300390283
Cable length
0.5m
Gross weight160.1 g
See other products in this category: 7/8" connectors MOLEX,
See other products from this series.:
*
1300390283
0 in TME stock
Net price for quantities from 1 pcs - 45.46 USDGross price for quantities from 1 pcs - 45.46 USD
Net price for quantities from 5 pcs - 40.69 USDGross price for quantities from 5 pcs - 40.69 USD
Net price for quantities from 10 pcs - 37.29 USDGross price for quantities from 10 pcs - 37.29 USD
Net price for quantities from 25 pcs - 35.08 USDGross price for quantities from 25 pcs - 35.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.