+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1300250287

Cable: for sensors/automation; PIN: 5; 7/8" male,7/8" female


Manufacturer: MOLEX

Manufacturer part number:
1300250287

Alternative designations: 1300250287

TME Symbol:
DND11A-M010

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Number of pins
5
Connector variant
shielded
Cable length
1m
Connector
plug
Max. voltage
300V
Wire insulation material
PVC
IP rating
IP67
Maximum current
4A
Wire size
22AWG
Components
Mini-Change
Alias
1300250287
Cable/adapter structure
  • 7/8" female
  • 7/8" male
Gross weight139.038 g
See other products in this category: Sensors - Cables MOLEX,
*
1300250287
0 in TME stock
Net price for quantities from 1 pcs - 85.64 USDGross price for quantities from 1 pcs - 85.64 USD
Net price for quantities from 3 pcs - 66.96 USDGross price for quantities from 3 pcs - 66.96 USD
Net price for quantities from 5 pcs - 51.81 USDGross price for quantities from 5 pcs - 51.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.