+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DPER08

Thermal relay; NC + NO; screw terminals; 2.5÷4A; -20÷60°C; IP2X


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DPER08
TME Symbol:
DPER08

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactors accessories
thermal relay
Integrated auxiliary contacts
NC + NO
Leads
screw terminals
Range of overcurrent release settings
2.5...4A
Operating temperature
-20...60°C
IP rating
IP2X
Gross weight139.19 g
Certificates
EAN code3606485332499
See other products in this category: Contactors - Accessories SCHNEIDER ELECTRIC,
*
DPER08
3 in TME stock
Net price for quantities from 1 pcs - 55.21 USDGross price for quantities from 1 pcs - 55.21 USD
Net price for quantities from 5 pcs - 51.76 USDGross price for quantities from 5 pcs - 51.76 USD
Net price for quantities from 10 pcs - 48.31 USDGross price for quantities from 10 pcs - 48.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.