+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DPU01N-12

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: MEAN WELL

Manufacturer part number:
DPU01N-12
TME Symbol:
DPU01N-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0...42mA
Output current 2
0...42mA
Case
SIP6
Mounting
THT
Manufacturer series
DPU01
Body dimensions
19.5x7.2x10.2mm
Efficiency
80%
Operating temperature
-40...90°C
Switching frequency
75kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight2.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DPU01N-12
17 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs