+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DR24B12XR

Relay: solid state; Ucntrl: 90÷140VAC; 12A; 24÷280VAC; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR24B12XR
TME Symbol:
DR24B12XR

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
12A
Switched voltage
24...280V AC
Manufacturer series
SeriesOne DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
87.6x18.3x83.7mm
Switching method
instantaneous switching
IP rating
IP00
Conform to the norm
ATEX II 3G Ex nA IIC T4 Gc
Operating temperature
-30...80°C
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR24B12XR
0 in TME stock
No. of pieces (Multiplicity: 190)
Product for special order