+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DRL10-24-1

Power supply: switching; for DIN rail; 10W; 24VDC; 0.42A; -20÷70°C

Manufacturer: TDK-LAMBDA

Manufacturer part number:
DRL10-24-1
TME Symbol:
DRL10-24-1

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for DIN rail
Power
10W
Output voltage
24V DC
Output current
0.42A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
18x91x55.6mm
Operating temperature
-20...70°C
Protection
anti-overvoltage OVP, over current OCP
Efficiency
87%
Additional functions
adjustable output voltage
Manufacturer series
DRL
Indication
LED
Supply voltage
  • 85...264V AC
Gross weight82.2 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DRL10-24-1
16 in TME stock
Net price for quantities from 1 pcs - 45.29 USDGross price for quantities from 1 pcs - 45.29 USD
Net price for quantities from 3 pcs - 27.39 USDGross price for quantities from 3 pcs - 27.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.