+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1542370000

Relay: interface; Ucoil: 220VDC; DPDT; 10A; for DIN rail mounting


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1542370000

Alternative designations: DRMKIT 220VDC 2CO LD

TME Symbol:
DRMKIT-220DC-2COLD

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Coil voltage
220V DC
Contacts configuration
DPDT
Max. operating current
10A
Mounting
for DIN rail mounting
Manufacturer series
DRM
Leads
screw terminals
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-40...60°C
Contact material
AgNi
Body dimensions
66.8x79.9x27.2mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WEIDMÜLLER,
See other products from this series.:
*
1542370000
0 in TME stock
Net price for quantities from 1 pcs - 21.77 USDGross price for quantities from 1 pcs - 21.77 USD
Net price for quantities from 10 pcs - 19.54 USDGross price for quantities from 10 pcs - 19.54 USD
Net price for quantities from 30 pcs - 18.43 USDGross price for quantities from 30 pcs - 18.43 USD
Net price for quantities from 100 pcs - 16.19 USDGross price for quantities from 100 pcs - 16.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.