+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DRT2-MD32SLH-1-08

Automation module: in/out extension; -10÷55°C; DRT2; DeviceNet

Manufacturer: OMRON

Manufacturer part number:
DRT2-MD32SLH-1-08
TME Symbol:
DRT2-MD32SLH-1-08

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
245x50x56.4mm
Communictions protocol
DeviceNet
Connection
special contacts
Kind of input
PNP
Modules features
detection functions
Number of digital inputs
16
Number of digital outputs
16
Kind of output
PNP
Gross weight576 g
Certificates
EAN code4547648813327
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-MD32SLH-1-08
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order