+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DS1031-14-12S8B

Connector: IDC; socket; male; PIN: 12; straight; SMT; 1.27mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1031-14-12S8B
TME Symbol:
DS1031-14-12S8B

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
12
Spatial orientation
straight
Electrical mounting
SMT
Contacts pitch
1.27mm
Contact plating
gold flash
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1031-14-12S8B
0 in TME stock
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.