+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DSC-150

Connector: D-Sub; PIN: 50; plug; female; for cable; soldering; 5A


Manufacturer: NINIGI

Manufacturer part number:
DSC-150
TME Symbol:
DSC-150

Specification

Manufacturer
NINIGI
Type of connector
D-Sub
Number of pins
50
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Electrical mounting
soldering
Current rating
5A
Contact plating
gold flash
Gross weight17.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets NINIGI,
*
DSC-150
0 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 5.80 USD
Net price for quantities from 40 pcs - 4.36 USDGross price for quantities from 40 pcs - 4.36 USD
Net price for quantities from 120 pcs - 3.21 USDGross price for quantities from 120 pcs - 3.21 USD
Net price for quantities from 400 pcs - 2.60 USDGross price for quantities from 400 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs