+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19237

Round cylinder; Piston diam: 25mm; Piston stroke: 50mm; 1÷10bar


Manufacturer: FESTO

Manufacturer part number:
19237
TME Symbol:
DSNU-20-50-PPV-A

Specification

Manufacturer
FESTO
Type of pneumatic module
round cylinder
Piston diameter
25mm
Piston stroke
50mm
Thread
G 1/8", M8
Operating pressure
1...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...80°C
Pneumatic components features
  • medium: compressed air, filtered, lubricated or not
  • pneumatic amortization
Gross weight100 g
Certificates
See other products in this category: Actuators FESTO,
*
19237
0 in TME stock
Net price for quantities from 1 pcs - 94.91 USDGross price for quantities from 1 pcs - 94.91 USD
Net price for quantities from 5 pcs - 88.59 USDGross price for quantities from 5 pcs - 88.59 USD
Net price for quantities from 10 pcs - 82.26 USDGross price for quantities from 10 pcs - 82.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.