+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DSP1L212FD

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO + SPST-NC; 5A/30VDC

Manufacturer: PANASONIC

Manufacturer part number:
DSP1L212FD
TME Symbol:
DSP1L212FD

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO + SPST-NC
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Relay variant
bistable, miniature, power
Mounting
THT
Coil resistance
480Ω
Operate time
10ms
Body dimensions
20.2x11x10.5mm
Coil power consumption
300mW
Mechanical durability
50000000 cycles
Contact resistance
30Ω
Electrical life
100000 cycles
Contact material
AgSnO2 Au
Terminal pitch
2.54mm
Coil current
25mA
Leads
for PCB
Operating temperature
-40...65°C
Gross weight4.4 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
*
DSP1L212FD
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order