+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DTPK-M-9-DBP-W-K

Connector: D-Sub; PIN: 9; plug; male; soldering; for cable; white


Manufacturer: ENCITECH

Manufacturer part number:
DTPK-M-9-DBP-W-K
TME Symbol:
DTPK-M-9-DBP-W-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
white
Connector variant
shielded
Max number of cycles
100
Kit contents
complete set
Gross weight20 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
DTPK-M-9-DBP-W-K
0 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 20 pcs - 5.82 USDGross price for quantities from 20 pcs - 5.82 USD
Net price for quantities from 35 pcs - 5.20 USDGross price for quantities from 35 pcs - 5.20 USD
Net price for quantities from 65 pcs - 4.55 USDGross price for quantities from 65 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.