+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DTS50SW3/2

Connector: D-Sub; PIN: 50; socket; female; wrapped connections

Manufacturer: Deltron AG

Manufacturer part number:
DTS50SW3/2
TME Symbol:
DTS50SW3/2

Specification

Manufacturer
Deltron AG
Type of connector
D-Sub
Number of pins
50
Connector
socket
Kind of connector
female
Electrical mounting
wrapped connections
Mechanical durability
200 cycles
Contact plating
gold-plated
Gross weight21.74 g
Certificates
See other products in this category: D-Sub plugs and sockets Deltron AG,
*
DTS50SW3/2
1 in TME stock
Net price for quantities from 1 pcs - 21.07 USDGross price for quantities from 1 pcs - 21.07 USD
Net price for quantities from 10 pcs - 17.04 USDGross price for quantities from 10 pcs - 17.04 USD
Net price for quantities from 50 pcs - 16.80 USDGross price for quantities from 50 pcs - 16.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs