+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DX15020R

Protective tube; PCW; black; flexible; FK; Features: semi-flexible


Manufacturer: GEWISS

Manufacturer part number:
DX15020R
TME Symbol:
DX15020R

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
black
Version
flexible
Manufacturer series
FK
Cable accessories features
semi-flexible
Internal diameter
14mm
Conform to the norm
EN 61386-1 EN 61386-22
Diameter
20mm
Gross weight57.903 g
Certificates
EAN code8034035042126
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX15020R
4100 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 0.53 USDGross price for quantities from 100 m - 0.53 USD
Net price for quantities from 300 m - 0.38 USDGross price for quantities from 300 m - 0.38 USD
Packaging method by the manufacturer:
Bag = 100 m