+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DX30110

Protective tube; PCW; black; flexible,coiled; DIFLEX; 10mm

Manufacturer: GEWISS

Manufacturer part number:
DX30110
TME Symbol:
DX30110

Specification

Manufacturer
GEWISS
Type of cable accessories
protective tube
Material
PCW
Colour
black
Version
coiled, flexible
Manufacturer series
DIFLEX
Internal diameter
10mm
Conform to the norm
EN 61386-1 EN 61386-23
Gross weight57.88 g
Certificates
EAN code8018678004130
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX30110
0 in TME stock
Amount (Multiplicity: 30)
Product for special order