+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

18058

Heat shrink markers; 1.5m; yellow; Character colour: black; RHINO


Manufacturer: DYMO

Manufacturer part number:
18058
TME Symbol:
DYMO.18058

Specification

Manufacturer
DYMO
Type of storage accessories
heat shrink markers
Length
1.5m
Colour
yellow
Application of storage accessories
for marking wire and cable, for printer
Printed character colour
black
Manufacturer series
RHINO
Cartridge size
RHINO
Cable external diameter
4.64...8.7mm
Related items
DYMO.LM420P, DYMO.LM500TS, DYMO.RHINO5200, DYMO.RHINO6000
Gross weight49.77 g
See other products in this category: Printers and Markers DYMO,
See other products from this series.:
*
18058
14 in TME stock
Net price for quantities from 1 rol - 45.56 USDGross price for quantities from 1 rol - 45.56 USD
Net price for quantities from 5 rol - 42.22 USDGross price for quantities from 5 rol - 42.22 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 rol