+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

E.4316/12STVW

Busbar; 16mm2; Poles: 3; Urated: 400V; fork; Pitch: 27mm; L: 210mm; PVC


Manufacturer: PAWBOL

Manufacturer part number:
E.4316/12STVW
TME Symbol:
E.4316/12STVW

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
3
Rated voltage
0.4kV
Electrical mounting
fork
Terminal pitch
27mm
Number of modules
12
Length
210mm
Material
PVC
Gross weight188.31 g
Certificates
EAN code5901350809853
See other products in this category: Installation accessories PAWBOL,
*
E.4316/12STVW
2 in TME stock
Net price for quantities from 1 pcs - 20.46 USDGross price for quantities from 1 pcs - 20.46 USD
Net price for quantities from 5 pcs - 19.09 USDGross price for quantities from 5 pcs - 19.09 USD
Net price for quantities from 10 pcs - 17.73 USDGross price for quantities from 10 pcs - 17.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.