+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

E2B-M30LS15-WP-B2 2M

Sensor: inductive; OUT: PNP / NC; 0÷15mm; 10÷30VDC; M30; 2m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2B-M30LS15-WP-B2 2M
TME Symbol:
E2BM30LS15WPB22M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...15mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
250Hz
Overall length
82mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight210 g
Certificates
EAN code4548583550735
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2B-M30LS15-WP-B2 2M
0 in TME stock
Net price for quantities from 1 pcs - 38.25 USDGross price for quantities from 1 pcs - 38.25 USD
Net price for quantities from 5 pcs - 35.75 USDGross price for quantities from 5 pcs - 35.75 USD
Net price for quantities from 10 pcs - 33.26 USDGross price for quantities from 10 pcs - 33.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.