+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

E2C.15.30.048.0.ESD

Cable chain; E2C.15 ESD; Bend.rad: 48mm; L: 1000mm; Int.width: 30mm


Manufacturer: IGUS

Manufacturer part number:
E2C.15.30.048.0.ESD
TME Symbol:
E2C.15.30.048.0.ES

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E2C.15 ESD
Bending radius
48mm
Length
1m
Version
ESD, non-openable frames
External height
19.3mm
External width
37.8mm
Internal height
14.9mm
Internal width
30mm
Gross weight207.8 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E2C.15.30.048.0.ESD
0 in TME stock
Net price for quantities from 1 pcs - 97.48 USDGross price for quantities from 1 pcs - 97.48 USD
Net price for quantities from 5 pcs - 91.39 USDGross price for quantities from 5 pcs - 91.39 USD
Net price for quantities from 10 pcs - 85.30 USDGross price for quantities from 10 pcs - 85.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.