+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

E2EH-X12D2-M1G

Sensor: inductive; OUT: 2-wire NC; 0÷12mm; 12÷24VDC; M30; IP67; E2EH

Manufacturer: OMRON

Manufacturer part number:
E2EH-X12D2-M1G
TME Symbol:
E2EH-X12D2-M1G

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NC
Range
0...12mm
Switch housing
M30
Connection
M12
IP rating
IP67
Max. operating current
0.1A
Operating temperature
0...100°C
Kind of forehead
embedded
Body material
stainless steel
Number of pins
4
Application
food industry
Manufacturer series
E2EH
Supply voltage
  • 12...24V DC
Gross weight147 g
Certificates
EAN code4547648628808
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2EH-X12D2-M1G
0 in TME stock
Net price for quantities from 1 pcs - 262.90 USDGross price for quantities from 1 pcs - 262.90 USD
Net price for quantities from 5 pcs - 249.06 USDGross price for quantities from 5 pcs - 249.06 USD
Net price for quantities from 10 pcs - 230.04 USDGross price for quantities from 10 pcs - 230.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.