+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

E2EW-X12C318-M1

Sensor: inductive; OUT: NPN / NO / NC; 0÷12mm; 10÷30VDC; M18; IP67


Manufacturer: OMRON

Manufacturer part number:
E2EW-X12C318-M1
TME Symbol:
E2EW-X12C318-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NO / NC
Range
0...12mm
Switch housing
M18
Connection
M12
IP rating
IP67
Operating temperature
0...85°C
Body material
stainless steel
Number of pins
4
Manufacturer series
E2EW
Supply voltage
  • 10...30V DC
Gross weight73 g
Certificates
EAN code4549734526647
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2EW-X12C318-M1
0 in TME stock
Net price for quantities from 1 pcs - 150.89 USDGross price for quantities from 1 pcs - 150.89 USD
Net price for quantities from 5 pcs - 141.03 USDGross price for quantities from 5 pcs - 141.03 USD
Net price for quantities from 10 pcs - 131.17 USDGross price for quantities from 10 pcs - 131.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.