+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

E65P-6524-252

Power supply: switching; 24VDC; 2.7A; Out: 5,5/2,5; 65W; 90÷264VAC

Manufacturer: ESPE

Manufacturer part number:
E65P-6524-252
TME Symbol:
E65P-6524-252

Specification

Manufacturer
ESPE
Type of power supply
switching
Output voltage
24V DC
Maximum output current
2.7A
Kind of output connector
5,5/2,5
Power
65W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.2m
Body dimensions
121x53x31mm
Operating temperature
-5...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
angled
Kind of input connector
IEC C14
Efficiency
91%
Polarisation
positive inner pin
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight250.82 g
Certificates
EAN code5904139615188
See other products in this category: Desktop Power Supplies ESPE,
*
E65P-6524-252
39 in TME stock
Net price for quantities from 1 pcs - 16.78 USDGross price for quantities from 1 pcs - 16.78 USD
Net price for quantities from 5 pcs - 15.73 USDGross price for quantities from 5 pcs - 15.73 USD
Net price for quantities from 25 pcs - 14.69 USDGross price for quantities from 25 pcs - 14.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.