+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1024263

Cover; L: 22.4mm; W: 10.8mm; H: 58.2mm; Body: natural


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1024263

Alternative designations: EA 11

TME Symbol:
EA11

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
cover
Flammability rating
UL94V-HB
Length
22.4mm
Width
10.8mm
Height
58.2mm
Body colour
natural
Operating temperature
-40...80°C
Gross weight1.958 g
Certificates
EAN code4017918015299
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
1024263
0 in TME stock
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 200 pcs - 0.99 USDGross price for quantities from 200 pcs - 0.99 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.