+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EAABH

Cable; DVI-D (24+1) plug,both sides; dual link; Full HD 1080p


Manufacturer: VENTION

Manufacturer part number:
EAABH
TME Symbol:
EAABH

Specification

Manufacturer
VENTION
Type of connection cable
DVI - DVI
Version
dual link
Support
Full HD 1080p
Cable length
2m
Insulation colour
black
Contact plating
gold-plated
Core diameter
31AWG
Kind of core
Cu
Cable/adapter structure
  • both sides
  • DVI-D (24+1) plug
Gross weight244.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
EAABH
2 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 5 pcs - 5.09 USDGross price for quantities from 5 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts