+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EACBF

Cable; D-Sub 15pin HD plug,DVI-I (24+5) plug; PVC; Len: 1m; black


Manufacturer: VENTION

Manufacturer part number:
EACBF
TME Symbol:
EACBF

Specification

Manufacturer
VENTION
Type of connection cable
DVI - VGA
Wire insulation material
PVC
Support
3D, Full HD 1080p
Cable length
1m
Insulation colour
black
Contact plating
gold-plated
Connection cable features
interference ferrite filter
Cable external diameter
7.3mm
Cable/adapter structure
  • D-Sub 15pin HD plug
  • DVI-I (24+5) plug
Gross weight143.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
EACBF
75 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 5 pcs - 3.57 USDGross price for quantities from 5 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts