+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EA KIT320-8LWTP

Display: LCD; graphical; 320x240; FSTN Positive; black; LED


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA KIT320-8LWTP
TME Symbol:
EAKIT320-8LWTP

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
graphical
Display resolution
320x240
Display technology
FSTN Positive
Backgr. colour
black
Illumination
LED
Backlight colour
white
Display features
smart
Touchpad
resistance
Gross weight424.3 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA KIT320-8LWTP
1 in TME stock
Net price for quantities from 1 pcs - 823.22 USDGross price for quantities from 1 pcs - 823.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.