+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EB0566TB

Filament lamp: automotive; BAZ15D; 21/4W; 12V; transparent; P21/4W

Manufacturer: ELTA

Manufacturer part number:
EB0566TB
TME Symbol:
EB0566TB

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
BAZ15D
Power
21/4W
Operating voltage
12V
Colour
transparent
Manufacturer series
VISIONPRO
Kit contents
filament lamp x1
Kind of bulb
P21/4W
Gross weight7.3 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB0566TB
70 in TME stock
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 20 pcs - 0.58 USDGross price for quantities from 20 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs