+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EB167A-03-M-180

Connector: PCB terminal block; terminal; power supply; 40A; 600V


Manufacturer: ADAM TECH

Manufacturer part number:
EB167A-03-M-180
TME Symbol:
EB167A-03-M-180

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
40A
Rated voltage
0.6kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...8AWG
Depth
18.5mm
Length
22.5mm
Connector pinout layout
1x3
Contacts pitch
7.5mm
Number of ways
3
Height
24.15mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight10.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB167A-03-M-180
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 5 pcs - 4.24 USDGross price for quantities from 5 pcs - 4.24 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 25 pcs - 3.10 USDGross price for quantities from 25 pcs - 3.10 USD
Net price for quantities from 50 pcs - 2.72 USDGross price for quantities from 50 pcs - 2.72 USD
Net price for quantities from 60 pcs - 2.63 USDGross price for quantities from 60 pcs - 2.63 USD
Net price for quantities from 112 pcs - 2.43 USDGross price for quantities from 112 pcs - 2.43 USD
Net price for quantities from 224 pcs - 2.34 USDGross price for quantities from 224 pcs - 2.34 USD
Net price for quantities from 560 pcs - 2.24 USDGross price for quantities from 560 pcs - 2.24 USD
Packaging method by the manufacturer:Cardboard = 112 pcs