+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EB8501TR

Filament lamp: automotive; W2,1x9,5d; 5W; 12V; 25lm; white; W5W


Manufacturer: ELTA

Manufacturer part number:
EB8501TR
TME Symbol:
EB8501TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
W2,1x9,5d
Power
5W
Operating voltage
12V
Luminous flux
25lm
Colour
white
Kit contents
filament lamp x2
Kind of bulb
W5W
Gross weight9.52 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
*
EB8501TR
13 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 6.65 USDGross price for quantities from 1 set - 6.65 USD
Net price for quantities from 5 set - 6.20 USDGross price for quantities from 5 set - 6.20 USD
Net price for quantities from 20 set - 5.76 USDGross price for quantities from 20 set - 5.76 USD