+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EBBBB

Converter; PVC; Full HD 1080p; Len: 0.15m; Øcable: 5mm; black

Manufacturer: VENTION

Manufacturer part number:
EBBBB
TME Symbol:
EBBBB

Specification

Manufacturer
VENTION
Type of transition
converter
Wire insulation material
PVC
Support
Full HD 1080p
Cable length
0.15m
Contact plating
gold-plated, nickel plated
Cable external diameter
5mm
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD socket
  • DVI-D (24+1) plug
  • USB B micro socket
Gross weight69.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION
*
EBBBB
Product withdrawn from the offer
Use the specification table below to search for similar products