+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1733172

Comb bridge; grey; Body: grey; terminals: 3

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1733172

Alternative designations: EBP 3- 5

TME Symbol:
EBP3-5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
comb bridge
Colour
grey
Flammability rating
UL94V-0
Body colour
grey
Number of terminals
3
Gross weight0.573 g
Certificates
EAN code4017918026516
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1733172
0 in TME stock
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 20 pcs - 0.80 USDGross price for quantities from 20 pcs - 0.80 USD
Net price for quantities from 40 pcs - 0.69 USDGross price for quantities from 40 pcs - 0.69 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs