+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

427050

Heat shrink boot; 168/95mm; L: 100mm; black; EC; Plating: mastic

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
427050

Alternative designations: EC 160

TME Symbol:
EC160

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink boot
Min. diameter before shrinking
168/95mm
Length
0.1m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
42mm
Manufacturer series
EC
Plating material
mastic
Gross weight117 g
EAN code4010311209388
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
427050
0 in TME stock
Net price for quantities from 1 pcs - 30.63 USDGross price for quantities from 1 pcs - 30.63 USD
Net price for quantities from 3 pcs - 27.57 USDGross price for quantities from 3 pcs - 27.57 USD
Net price for quantities from 5 pcs - 24.51 USDGross price for quantities from 5 pcs - 24.51 USD
Net price for quantities from 25 pcs - 20.68 USDGross price for quantities from 25 pcs - 20.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.