+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ECA1JM4R7

Capacitor: electrolytic; 4.7uF; 63VDC; 5x11mm; ±20%; 2000h; M

Manufacturer: PANASONIC

Manufacturer part number:
ECA1JM4R7
TME Symbol:
ECA1JM4R7

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
4.7µF
Operating voltage
63V DC
Body dimensions
5x11mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 85°C
Manufacturer series
M
Gross weight0.44 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1JM4R7
0 in TME stock
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
No. of pieces (Multiplicity: 8 000)