+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ECE40US09-SD

Power supply: switching; for building in; 40W; 9VDC; 4.44A; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECE40US09-SD
TME Symbol:
ECE40US09-SD

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
40W
Output voltage
9V DC
Output current
4.44A
Number of outputs
1
Body dimensions
87x40x28.5mm
Manufacturer series
ECE
Operating temperature
-25...70°C
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
80%
Insulation voltage
3kV
Power consumption without load
<0.3W
Switching frequency
100kHz
Power supply unit features
cooling passive
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight200 g
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
ECE40US09-SD
0 in TME stock
Net price for quantities from 1 pcs - 81.36 USDGross price for quantities from 1 pcs - 81.36 USD
Net price for quantities from 25 pcs - 73.23 USDGross price for quantities from 25 pcs - 73.23 USD
Net price for quantities from 80 pcs - 68.35 USDGross price for quantities from 80 pcs - 68.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.