+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ECHU1C152GX5

Capacitor: polyphenylene; 1.5nF; 16V; SMD; ±2%; -55÷125°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1C152GX5

Alternative designations: ECH-U1C152GX5

TME Symbol:
ECHU1C152GX5

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
1.5nF
Operating voltage
16V
Mounting
SMD
Tolerance
±2%
Operating temperature
-55...125°C
Dimensions (a x b x c)
1.6x0.8x0.7mm
Gross weight0.003 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1C152GX5
0 in TME stock
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.