+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ECM60US15

Power supply: switching; open; 60W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECM60US15
TME Symbol:
ECM60US15

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
15V DC
Output current
4A
Operating temperature
0...70°C
Efficiency
80%
Body dimensions
101.6x50.8x30.5mm
Electrical connection
connector with snap lock
Manufacturer series
ECM60
Switching frequency
70kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight148.8 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECM60US15
0 in TME stock
Net price for quantities from 1 pcs - 62.85 USDGross price for quantities from 1 pcs - 62.85 USD
Net price for quantities from 25 pcs - 58.14 USDGross price for quantities from 25 pcs - 58.14 USD
Net price for quantities from 100 pcs - 54.81 USDGross price for quantities from 100 pcs - 54.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.