+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ECO4A470K12DS1

Capacitor: ceramic; 47pF; 10kV; ±10%; THT; 10mm

Manufacturer: SAMWHA

Manufacturer part number:
ECO4A470K12DS1
TME Symbol:
ECO4A470K12DS1

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
47pF
Operating voltage
10kV
Tolerance
±10%
Mounting
THT
Terminal pitch
10mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
ECO4A470K12DS1
0 in TME stock
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1 000)