+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2907521

Socket; for DIN rail mounting; -25÷85°C; 27x78.5x86mm; RAL 7043


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2907521
TME Symbol:
ECOR-2-BSC3/4X21

Specification

Manufacturer
PHOENIX CONTACT
Type of relays accessories
socket
Related items
ECOR-RH-2
Mounting
for DIN rail mounting
Operating temperature
-25...85°C
Body dimensions
27x78.5x86mm
Electrical connection
screw terminals
Colour
RAL 7043
AC contacts rating @R
12A / 300V AC
DC contacts rating @R
12A / 300V DC
Max. load current
12A
Gross weight73.67 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories PHOENIX CONTACT,
*
2907521
5 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 5 pcs - 5.02 USDGross price for quantities from 5 pcs - 5.02 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs