+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ECP150PS15

Power supply: switching; open; 150W; 85÷264VAC; OUT: 1; 15VDC; 10A

Manufacturer: XP POWER

Manufacturer part number:
ECP150PS15
TME Symbol:
ECP150PS15

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.15kW
Number of outputs
1
Output voltage
15V DC
Output current
10A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
91%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x44.45x29.5mm
Electrical connection
connector with snap lock
Manufacturer series
ECP
Power consumption without load
<0.5W
Switching frequency
60kHz
Insulation voltage
4kV
Application
medical applications, telecommunication
Supply voltage
  • 85...264V AC
Dimensions
Gross weight187.9 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECP150PS15
2 in TME stock
Net price for quantities from 1 pcs - 107.93 USDGross price for quantities from 1 pcs - 107.93 USD
Net price for quantities from 25 pcs - 97.13 USDGross price for quantities from 25 pcs - 97.13 USD
Net price for quantities from 100 pcs - 90.65 USDGross price for quantities from 100 pcs - 90.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.