+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ECWFD2J105PC

Capacitor: polypropylene; ECWFD; 1uF; 630VDC; 17.8x11.2x16.1mm


Manufacturer: PANASONIC

Manufacturer part number:
ECWFD2J105PC

Alternative designations: ECW-FD2J105PC

TME Symbol:
ECWFD2J105PC

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFD
Capacitance
1µF
Operating voltage
630V DC
Body dimensions
17.8x11.2x16.1mm
Mounting
THT
Tolerance
±5%
Terminal pitch
15mm
Operating temperature
-40...110°C
Gross weight2.5 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFD2J105PC
0 in TME stock
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.