+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EDH108M025A9RAA

Capacitor: electrolytic; SMD; 1mF; 25VDC; Ø12.5x13.5mm; ±20%; 2000h


Manufacturer: KEMET

Manufacturer part number:
EDH108M025A9RAA
TME Symbol:
EDH108M025A9RAA

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
EDH
Operating current
0.51A
Height
13.5mm
Diameter
12.5mm
Gross weight0.916 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KEMET,
See other products from this series.:
*
EDH108M025A9RAA
0 in TME stock
Net price for quantities from 6000 pcs - 1.13 USDGross price for quantities from 6000 pcs - 1.13 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 6 000.
Multiplicity: 250.