+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EEEHP1H4R7P

Capacitor: electrolytic; SMD; 4.7uF; 50VDC; Ø6.3x5.8mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHP1H4R7P

Alternative designations: EEE-HP1H4R7P

TME Symbol:
EEEHP1H4R7P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
4.7µF
Operating voltage
50V DC
Body dimensions
Ø6.3x5.8mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HB
Conform to the norm
AEC-Q200
Height
5.8mm
Diameter
6.3mm
Gross weight0.32 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHP1H4R7P
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.