+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EEETK1J221AQ

Capacitor: electrolytic; SMD; 220uF; 63VDC; Ø12.5x13.5mm; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETK1J221AQ

Alternative designations: EEE-TK1J221AQ

TME Symbol:
EEETK1J221AQ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
63V DC
Body dimensions
Ø12.5x13.5mm
Service life
2000h
Impedance
0.26Ω
Operating temperature
-40...125°C
Manufacturer series
TK
Operating current
0.35A
Height
13.5mm
Diameter
12.5mm
Gross weight2.653 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETK1J221AQ
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 200 pcs - 0.90 USDGross price for quantities from 200 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcs