+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EEETK1K470AQ

Capacitor: electrolytic; SMD; 47uF; 80VDC; Ø12.5x13.5mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEETK1K470AQ

Alternative designations: EEE-TK1K470AQ

TME Symbol:
EEETK1K470AQ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
80V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.42Ω
Operating temperature
-40...125°C
Conform to the norm
AEC-Q200
Operating current
0.25A
Height
13.5mm
Diameter
12.5mm
Gross weight3.04 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEETK1K470AQ
0 in TME stock
Net price for quantities from 200 pcs - 0.86 USDGross price for quantities from 200 pcs - 0.86 USD
Net price for quantities from 400 pcs - 0.78 USDGross price for quantities from 400 pcs - 0.78 USD
Net price for quantities from 600 pcs - 0.76 USDGross price for quantities from 600 pcs - 0.76 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.