+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EEHZA1E331V

Capacitor: hybrid; H: 10.2mm; 330uF; 25VDC; 2.5A; SMD; ESR: 20mΩ; ZA

Manufacturer: PANASONIC

Manufacturer part number:
EEHZA1E331V

Alternative designations: EEH-ZA1E331V

TME Symbol:
EEHZA1E331V

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
330µF
Operating voltage
25V DC
Operating current
2.5A
Mounting
SMD
ESR value
20mΩ
Manufacturer series
ZA
Tolerance
±20%
Body dimensions
Ø10x10.2mm
Service life
10000h
Conform to the norm
AEC-Q200
Operating temperature
-55...105°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
  • vibration-proof
Gross weight1.749 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZA1E331V
260 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 pcs