+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EFGBO6L030

Connection cable; 2x0.34mm2; 0.3m; Features: one side connector

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
EFGBO6L030
TME Symbol:
EFGBO6L030

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
connection cable
Cable structure
2x0.34mm2
Length
0.3m
Related items
MVL
Number of cores
2
Core section
0.34mm2
Connection cable features
one side connector
Core structure
stranded
Gross weight3.56 g
Certificates
See other products in this category: Others LEDs Accessories SIGNAL-CONSTRUCT,
*
EFGBO6L030
9 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts