+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

EHRJ45P6S

Coupler; EH; PIN: 8; Cat 6; shielded; 8p8c; RJ45 socket,both sides

Manufacturer: SWITCHCRAFT

Manufacturer part number:
EHRJ45P6S
TME Symbol:
EHRJ45P6S

Specification

Manufacturer
SWITCHCRAFT
Type of transition
coupler
Manufacturer series
EH
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for panel mounting, screw
Spatial orientation
straight
Mounting holes pitch
19x24mm
Case
XLR standard
Panel cutout diameter
24mm
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight10.9 g
Certificates
See other products in this category: RJ connectors SWITCHCRAFT
*
EHRJ45P6S
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 25 pcs